Sealey SP1406D Walldrive® Socket 6mm Deep 1/4"sq Drive Fully Polished

Order Code:

89-6312

Brand: Sealey MPN: SP1406D EAN-13: 5051747360860
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP1406D
Depth:Deep
Drive:1/4"Sq
Material:Chrome Vanadium
Nett Weight:0.02Kg
Size:6mm

Type Deep Walldrive®
Socket Size 6mm
Material Chrome Vanadium Steel
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot