Christmas Opening Hours and Delivery Dates here

Shrinktek SP 4.8 RED 4.8mm x 1.2m Heat Shrink Sleeve Red

Order Code:

03-0415

Brand: Shrinktek MPN: SP 4.8 RED
Qty Unit Price (Ex VAT)
1+ £3.05
5+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

Highly flexible general purpose red polyolefin 4.8mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 4.8mm supplied diameter, 2.4mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.5mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Shrunk Diameter 2.4mm
Unshrunk Diameter 4.8mm
Colour Red
Length 1.2m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot