Shrinktek SP 3.2 BLK 3.2mm x 1.2m Heat Shrink Sleeve Black

Order Code:

03-0510

Brand: Shrinktek MPN: SP 3.2 BLK
Qty Unit Price (Ex VAT)
1+ £1.53
5+ £1.21
10+ £0.947
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock40 due on 17/03/2026


Highly flexible general purpose black polyolefin 3.2mm x 1.2m heat shrinkable tubing from Shrinktek.


  • 2:1 shrink ratio
  • 3.2mm supplied diameter, 1.6mm shrink diameter
  • Continuous operation from –55°C to +135°C with short duration capability to +300°C
  • Typical applications are insulation and strain relief on electrical connections
  • 0.5mm wall thickness
  • Flame retarded
  • Supplied in lengths of 1.2m
  • Approved to AMS-DTL-23053/5, DEF STAN 59-97, VG 95343 Pt5, UL 224 VW1,
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 1.2m
Colour Black
Shrunk Diameter 1.6mm
Unshrunk Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot