Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sommer Cable SC-ISOPOD SO-F22, Patch Cable

<P>A wide range of <STRONG>Sommer Cable 2-Wire Foil-Shielded Cable</STRONG> from the <STRONG>SC-ISOPOD SO-F22 range</STRONG>. The Patch Cable has a compact outer diameter of 3.3 mm (SO-F22). The cable is mostly used for inside wiring of audio and Hi-Fi-components. It has a 'memory' effect and can be installed 'around corners' without any problems.</P><P>The copper strands of the respective wire pairs are pre-twisted and can be stripped very easily. For easy connection the cable has an additional pre-twisted and tin-plated drain wire. It is shielded with AL/PT-foil, which automatically adheres to the jacket during stripping.</P><P>Application: Inside wiring of racks, audio and HiFi-components.</P>
  • Fast and easy to work with
  • Durability due to the robust plastic jacket we developed specially
  • Easy to install due to the 'memory' effect
  • Sold per Metre
  • Supplied wire size: 24AWG
  • Available with White, Black, Blue, Green, Orange, Yellow, Violet or Brown outer sheath
Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Mftrs. Part No.DescriptionColourWire sizeOrder code
200-0400 Audio and HiFi Cable White24 AWG59-2055
200-0401 Audio and HiFi Cable Black24 AWG59-2056
200-0402 Audio and HiFi Cable Blue24 AWG59-2057
200-0405 Audio and HiFi Cable Orange24 AWG59-2060
200-0407 Audio and HiFi Cable Yellow24 AWG59-2061
200-0408 Audio and HiFi Cable Violet24 AWG59-2062
200-040N Audio and HiFi Cable Brown24 AWG59-2063
*Question functionality currently disabled