Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Solar Powered Light Module Kit

<p> <P>This simple, yet effective module demonstrates how solar panels can convert the sun's energy into electricity, how it can be stored and how that energy can be released and used when required.</P> <P>In sunny conditions, the Poly-Silicon solar cell converts the sun's radiant energy into 1.8V of electricity which charges the Nickel Hydride rechargable battery. As the sun's light reduces, so does the output of the solar panel. When the solar panel's output falls below approximately 0.7V, the circuit stops charging the battery and the captured energy remains in the battery. In darkness, the solar cell's output drops to zero which triggers the circuit to switch on the 2 LEDS to provide illumination.</P> <P>The module is available both ready-assembled or as a kit of parts that can be assembled by students as part of a Design and Technology project.</P></p>
  • Practical demonstration of solar power
  • Rechargeable battery: 1000mAh
  • More than 20 hours illumination from fully charged battery
  • Over-discharging protection
  • Automatic light level detection
  • Ideal for educational
  • Available ready assembled or in kit form
Main PCB dimensions81 x 27.8 x 1.6mm
Solar panel dimensions136.5 x 80mm
Solar panel output1.8V, 1W
Controller ICQX5252
LED driving current15mA (average)
Working temperature0 to +50°C
Storage humidity5 to 95%
*Question functionality currently disabled