Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 77776 - Solar Impulse Set Of Sunshine With Solder - Over 60 Pieces

Order Code:  

60-3699

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 77776  Copy to clipboard EAN-13: 4037373777761
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £47.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
6 available to back OrderBack-order availability date - 08/05/2024

This solar impulse set from Sol Expert is ideal as a class kit as it offers the chance to experiment with solar equipement. Providing 0.5V voltage and 100mA (max), the crystalline solar equipment has a very high efficiency cast in a base plate for stability. The solar cell SM330L is equipped with 2 solder pads that can easily be fixed to the solar motor, while pictorial instructions are included in the kit to describe the procedure. Solar motor RF300 is renowned for its reliability and starts your model without any complication. The engine and solar cells complement each other perfectly to provide optimum efficiency, while the propeller of 9.5cm ideally complements the kit.

Light is required: in dark rooms and by poorly lit or illuminated neon lamps or low-energy light bulbs, each cell provides very little electricity - it follows that the engine cannot run. But as soon as the solar cell receives sunlight it can produce up to 100mA of electricity. As the solar motor RF300 requires only a power load of 25mA to operate, it is enough to cause reserve movements and rotations. It's amazing what this little solar cell can cause such movements with just a little sun.


  • Experimentation or a class set for school
  • Cell breakage is impossible
  • Includes over 60 pieces
  • Set weight: 0.565kg
  • Manufacturer's part 77776

Supplied with: 20x SM80L solar cells with solder pads, size: 45 x 25mm, 20x RF solar engine 300 with a connecting cable 15cm, ø 25mm, shaft 2mm, shaft length 10mm, height 14mm shaftless and 20x screws, Ø 9,5cm, shaft for motor RF300 2mm.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review