Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert 77774 - Solar Drive Basic Set Screw Pack of 20 Kits

Order Code:  

60-3697

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: 77774  Copy to clipboard EAN-13: 4037373777747
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £67.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
22 available to back OrderBack-order availability date - 03/05/2024

This solar drive basic set from Sol Expert is ideal as a class kit as it offers the chance to experiment with solar equipement. Providing 0.5V voltage and 330mA (max), the crystalline solar equipment has a very high efficiency cast in a base plate for stability. To facilitate installation, the solar module SM330 has two screw terminals that transform the connection of the solar motor RF300 into a breeze. Just penetrate the cable into the terminal and screw, and your module is ready for use. Solar motor RF300 is renowned for its reliability and starts your model without any complication. The engine and solar cells complement each other perfectly to provide optimum efficiency, while the propeller of 9.5cm ideally complements the kit.

Light is required: in dark rooms and by poorly lit or illuminated neon lamps or low-energy light bulbs, each cell provides very little electricity - it follows that the engine cannot run. But if the solar cell receives direct sunlight or a halogen lamp, the solar cell can deliver enough electricity to produce a continuous rotation of the propeller. The light of a powerful flashlight is also sufficient to populate the model, provided it is placed very close to the cell.


  • Experimentation or a class set for school
  • Cell breakage is impossible
  • Includes over 60 pieces
  • Set weight: 0.565kg
  • Manufacturer's part 77774

Supplied with: 20x solar cells SM330 with screw terminals, size: 33 x 60mm, 20x RF solar engine 300 with a connecting cable 15cm, ø 25mm, shaft ø2 mm, shaft length 10mm, height 14mm shaftless and 20x propellers, ø 9.5cm, axis for the RF300 motor 2mm.



Type Solar power

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review