Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Solar Cell Module - 0.45V 800ma

Order Code:  

37-0436

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 37-0436  Copy to clipboard
 Report an error

Discontinued

Fully encapsulated solar cell module mounted in black polycarbonate case.


  • Output voltage 0.45V
  • Output current 800mA
  • Fitted with threaded stud terminals and a copper busbar
  • Dimensions 95 x 65 x 7.5mm
Type Solar cell module
Output Current 800mA
Output Voltage 0.45V

Reviews


Reviewed by: Bob Bealing - 07 June 2008
Lovely little unit, surprisingly heavy when connected in array! Good points as with all solar cells, works best in sun, but low light (cloudy), performance is good, bad points connectors extremely weak, thread strips easily, bolt type connection will not allow unit flat.