Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Solar Cell Module - 0.45V 400ma

Order Code:  

37-0434

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 37-0434  Copy to clipboard
 Report an error

Discontinued

Fully encapsulated solar cell module mounted in black polycarbonate case.


  • Output voltage 0.45V
  • Output current 400mA
  • Fitted with threaded stud terminals and a copper busbar
  • Dimensions 75 x 45 x 7.5mm
Type Solar cell module
Output Current 400mA
Output Voltage 0.45V

Reviews


Be the first to submit a review