Easter Opening Hours and Delivery Dates here

Rapid Solar Cell Module - 0.45V 200ma

Order Code:

37-0432

Brand: Rapid MPN: 37-0432

Discontinued


Fully encapsulated solar cell module mounted in black polycarbonate case. This product can be used as a power source in a circuit when under a strong direct light.


  • Output voltage 0.45V
  • Output current 200mA
  • Fitted with threaded stud terminals and a copper busbar
  • Dimensions 53 x 26 x 7.5mm
Type Solar cell module
Power Rating 200mA
Dimensions 53 x 26 x 7.5mm
Dimension 53 x 26 x 7.5mm
Nominal Voltage 0.45V

Trustpilot