Easter Opening Hours and Delivery Dates here

Sol Expert SOH - Solar House Sunshine Villa - 120 x 115 x 112mm

Order Code:

60-3868

Brand: Sol Expert MPN: SOH EAN-13: 4037373125500
Qty Unit Price (Ex VAT)
1+ £12.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 152 despatched in 4 working days

This solar house/villa from Sol Expert reacts well to a sunny area, as the built-in battery is recharged by the solar cells. At dusk the light automatically goes on and enlightens the windows. The solar house is delivered as a kit and needs to be assembled. Consequently, only recommended for building by ages 12 years or over.


  • True-to-detail solar model
  • High-quality solar cell
  • Glows after darkness falls
  • Age category: 12 years and over
  • Length: 12cm
  • Height: 11.5cm
  • Width: 11.2cm
  • Manufacturer's part SOH

Note: Not suitable for children below 3 years, choking hazard through parts that can be swallowed.

Type Solar power

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot