Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kerafol SOFTTHERM86/300200X120X1 86/300 Thermal Pad 3W/mK Gap Fill 200x120x1mm

Order Code:  

54-4240

  Copy to clipboard
Brand: Kerafol  Copy to clipboard MPN: SOFTTHERM86/300200X120X1 Copy to clipboard
 Report an error

Discontinued

A 3W/mK Softtherm 86/300 thermal pad with dimensions of 200 x 120 x 1mm. The pad has excellent thermal behaviour, with low thermal resistance, good heat dissipation and good dielectric strength. Good mechanical performance ensures reliable functioning and simple application.


  • Optimised thermal transition
  • Good properties even at very low contact pressure
  • Fully crosslinked
  • High self-adhesion
  • Flame class UL 94V-0
Breakdown Voltage 8000V
Package/Case 200 x 120 x 1mm
Temperature Range -60 to +200°C
Thermal Conductivity 3W/m-K

Reviews


Be the first to submit a review