Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Light Stitches Soft Switch and Conductive Thread Kit Blue LEDs

Order Code:  

87-6126

  Copy to clipboard
Brand: Light Stitches  Copy to clipboard MPN: SWB Copy to clipboard EAN-13: 0761856617780
  • Country of Origin: Germany
 Report an error

Discontinued

These new Light Stitches Soft Switch Kits are a development of our best selling conductive thread kits. This version includes an extra self-adhesive pad which allows the user to make a reliable switch which can then be incorporated into a textiles project to turn on the two blue LEDs.

Ideal for creating police cars, eyes, or snow flakes; the only limit is your imagination.


This kit includes:
  • Soft switch pad
  • 2 metres of conductive thread
  • 2 blue LEDs
  • Battery and battery holder

This same system is used in the Light Stitches Monster Kits, where the soft switch is fixed into the hand of the Monster so when squeezed, the eyes light up.
Type Switch & LEDs kit

Reviews


Be the first to submit a review

Trustpilot