Christmas Opening Hours and Delivery Dates here

Toolcraft 826363 Socket Wrench Inserts 6.3mm (1/4") 36 Piece

Order Code:

51-2633

Brand: Toolcraft MPN: 826363 EAN-13: 4016138689655
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £51.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
306 available to back orderBack-order availability date - 11/01/2026

A 36-piece set including socket spanners that transmit power to the screw head via the sides of the nut, not the corners. This ensures higher power transmission, plus the edges of the nut remain undamaged.


  • Chromium-vanadium steel
  • Ratchets offer insert tool unlocking at the touch of a button
  • Sliding T-top
  • Ratchet
  • 13 socket wrench inserts from 4 to 13mm
  • 2 extensions (50 and 100mm)
  • Sliding T-head 6.3mm (¼in.) (M) x 10 mm (3/8in.) (W)
  • Universal joint
  • Screwdriver with square-end
  • 12 inserts made of high alloyed special steel:
  • T20/T25/T27/T30
  • Hexagonal socket 3/4/5/6mm
  • Phillips PH 1/2
  • Slot 0.8 x 4/1.0 x 5.5mm
  • 5 Hexagon-angled wrench 1.25 to 3.0mm
  • Sturdy steel box, with foam insert
Type Metric
Drive Size 6.3mm
Number of Pieces 36
Material Chrome Vanadium Steel
Quantity 36
Spanner size 4 to 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot