Comfortable SNAP-ON PCB Battery Clips 9V -ve

MPN
PP3 CLIP NEGATIVE
Brand
Comfortable
Order Code
18-3492
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.422
10+ £0.330
100+ £0.274
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockPlease contact us for lead time


An economical PCB mount clip. The height of the clip is such that the battery lays on the surface of the PCB when connected.


  • Negative battery clip
  • PP3 size battery
  • PCB tags
  • 17mm long, 10.2mm wide, 7mm high
  • Height above PCB 14mm
  • Suitable for 9V batteries, e.g., PP3
Type Battery clip
Battery Size PP3
Number of Cells 1
Mount PCB
Contact Material Nickel plated brass
Height 7mm
Length 17mm

Reviews

Be the first to submit a review

Trustpilot