Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Voltcraft SMP-90A 90W Notebook Charger

Order Code:  

51-6035

  Copy to clipboard
Brand: VOLTCRAFT  Copy to clipboard MPN: SMP-90A  Copy to clipboard EAN-13: 4016138723847
 Report an error

Discontinued

The Voltcraft SNPC-90W power supply allows you to power most laptops/notebooks/netbooks from a car cigarette plug. It will also power a USB device. The product should only be used on car sockets of 12 to 24V/DC.


  • Stabilised output voltage: 15/16/19V DC
  • Protection against overheating/overload and short-circuit
  • 12 to 24V DC/ max 4.74A
  • Supplied with car adaptor, car cable, 10x output connector and operating instructions
Output Voltage Min (DC) 15V DC
Output Voltage Max (DC) 19V DC
Output Current Min. 1000mA
Output Current Max. 4700mA
Power Rating 90W
Supply Voltage Range (DC) 12 to 24V
Temperature Range N/A
Dimensions 109 x 55 x 21mm

Reviews


Be the first to submit a review