This SMFS monocrystalline spherical solar cell 0.5V 1.5A from Sol Expert is a very flexible panel which can be bent into different shapes, making it perfect for your own ideas, self-assembly models or simply to experiment with. This version comes with a RF300 solar motor.
The minimum bending radius is 25mm, while the crystalline cell material has an efficiency of up to 12%, ensuring 0.5V at 1.5A with a panel size of just 170 x 53.5mm. The solar panels can be connected in series or in parallel.
- Splash-proof and touch-resistant
- Efficiency: up to 12%
- Nominal voltage: 0.5V
- Nominal current: 1.5A
- Features flexible ball joint and motor
- Length: 170mm
- Width: 53.5mm
- Manufacturer's part SMFS
Type |
Solar cell |
Output Current |
1500mA |
Output Voltage |
0.5V |