Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 430 SMD Tweezer Testprobe Lead with 4mm Connectors

Order Code:  

17-2230

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 430  Copy to clipboard EAN-13: 3760122596542
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.79
10+ £15.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A pair of tweezers from PJP with colour coded red and black probes for connection to surface mount components.


  • Gold plated tips ensure good electrical connection to the component
  • Connecting lead is RG174 low loss coaxial cable, 1m in length, terminated to two gold plated 4mm plugs
  • Rated 400V rms. 3A max
Type Tweezer clips lead
Length 1.24m
Pin 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review