Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SMD RGB Power LED Stars

<p>Commercial quality RGB power LEDs that are mounted on to a surface mountable star type substrate. The features and performance of these LED lamps make them ideal for a wide range of applications such as: hand-held communication device indication, interior/exterior and signal lighting in automotive designs, architectural lighting, backlighting for LCD TV/monitors, light source for projectors, traffic signals, task lighting and general and decorative lighting.</p>
  • High luminous flux
  • Very energy efficient
  • Long operating life
  • Water clear lens
  • Viewing angle 120°
  • Superior ESD protection
  • Excellent UV resistance
  • REACH compliant
  • TUV certified
ComponentWavelengthLuminous flux (lm)IFVFVFPD
(nm)@ IF (350mA)max. (mA)typ. (V)max. (V)(mW)
55-2267
Red624202002.53.0600
Green525302003.34.0800
Blue470102003.34.0800
55-2269
Red625504002.53.01200
Green525704003.34.01600
Blue460204003.34.01600
*Question functionality currently disabled