Sealey SMC45 10-Pocket Tool Roll

MPN
SMC45
Brand
Sealey
EAN-13
5054511842791
Order Code
94-4231
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.52 £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty water-resistant canvas tool roll. Ideal for organising tools and storing them on the go. 10-Pockets of various sizes for an array of tools. Fitted with adjustable strap.
  • Heavy-duty water-resistant canvas tool roll.
  • Ideal for organising tools and storing them on the go.
  • 10-Pockets of various sizes for an array of tools.
  • Fitted with adjustable strap.
  • Model No. SMC45
Type Tool roll
Nett Weight 0.16kg
No. of Pockets 10-Pocket
Overall Size (W x D x H) 585 x 533mm
Size (W x H) 445 x 317mm

Reviews

Be the first to submit a review

Trustpilot