Sealey SMC30 Motorcycle Engine Crankcase Separator

MPN
SMC30
Brand
Sealey
EAN-13
5054511707649
Order Code
94-0587
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Fully adjustable robust tool for assisting in the successful separation of the engine crankcases to allow access to the crank shaft, connecting rods and other internal components. Suitable for use on a variety of motorcycle and ATV engines. Supplied in storage case.
  • Fully adjustable and suitable for use on a variety of motorcycle and ATV engines.
  • Robust tool for assisting in the successful separation of the engine crankcases to allow access to the crank shaft, connecting rods and other internal components.
  • Contents: Mounting Bolts: M8 x 1.25 x 90mm (x3), Mounting Bolt Adaptors; M6 x 1 x 65mm, M6 x 1 x 57mm, M6 x 1 x 49mm, Main Threaded Bar; M14 x 1.5 x 180mm.
  • Supplied in storage case.
  • Model No. SMC30
Type Motorcycle tools
Main Threaded Bar M14 x 1.5 x 180mm
Mounting Bolt Adaptors M6 x 1 x 65mm, M6 x 1 x 57mm, M6 x 1 x 49mm
Mounting Bolts M8 x 1.25 x 90mm (x3)
Nett Weight 0.960kg

Reviews

Be the first to submit a review

Trustpilot