Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sjobergs 33274 Smart Vice

Order Code:  

14-0032

  Copy to clipboard
Brand: Sjobergs  Copy to clipboard MPN: 33274  Copy to clipboard EAN-13: 7316703206100
  • Country of Origin:
 Report an error

Discontinued

The Sjobergs Smart Vice is a portable, large-capacity woodworking vice that can be installed on practically any tabletop or work-surface by means of clamps (not included).

The robust construction includes four dogs that increase its clamping abilities. The vice is practical, portable, space-saving and is easily stored, ideal for the occasional wood worker.


  • Ideal for gluing, clamping, carving, hobbies and crafts
  • Simply clamps to most tabletops
  • Includes four bench-dogs
  • Plate size: 307 x 362 x 75mm
  • Jaw opening: 110mm, width 362mm
  • Weight: 6.7 kg
  • Sjobergs type 33274
Type Vice
Width 307mm
Depth 362mm
Height 75mm

Reviews


Be the first to submit a review