Christmas Opening Hours and Delivery Dates here

Rapid Small Silver Metallic Icicles Bordette 70mm x 7.5mm

Order Code:

06-9194

Brand: Rapid MPN: P0037710 UPC-12: 029444377103
  • Country of Origin: USA
  • View All

Discontinued


Create your own winter wonderland with this frosty icicle bordette. This colourful trim will add the final finishing touch to your Winter bulletin board and other classroom projects. It is the perfect finish for festive and winter displays.

The scalloped corrugated paper is 127mm wide and 15m in length and ready to use. All it needs is to be cut to the required length and positioned in to place.


  • Ideal for all classroom projects
  • Easily cut
  • Suitable for pasting, taping and stapling
  • Supplied in silver on rolls of 70mm wide x 7.5m
Type Border trim
Colour Silver
Size 7500 x 70mm

Trustpilot