Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert SM850 Solar Cell 0.58V 850mA Threaded Terminals 60 x 60mm

Order Code:  

49-3484

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: SM850  Copy to clipboard EAN-13: 4037373941131
 Report an error

Discontinued

This solar cell 0.58V 850mA 60 x 60mm from Sol Expert is suitable for hobby work, experimentation and constructing a solar model. The screw contacts make it easy to handle, with no soldering required.


  • Screw connector
  • Crystalline solid
  • Nominal current: 850mA
  • Nominal voltage: 0.58V
  • Length: 60mm
  • Width: 60mm
  • Manufacturer's part SM850
Type Solar cell
Output Voltage 0.58V
Output Current 850mA

Reviews


Be the first to submit a review