Sealey SM5/113/6 Blade 64-1/2 x 1/2 x 0.025" 6tpi

MPN
SM5/113/6
Brand
Sealey
EAN-13
5024209206006
Order Code
89-2531
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Bandsaw blade with hardened cutting edges. Suitable for cutting steel, aluminium, brass, copper and plastics.



Model NoSM5/113/6
Application(s):SM5, SM65
Blade Size(s):1638 x 13 x 0.63mm
Nett Weight:0.07Kg
Tooth Pitch:6tpi

Type Metal, plastic
Application(s) SM5, SM65
Blade Size(s) 1638 x 13 x 0.63mm
Length 1.638m
Lifetime Warranty No
Nett Weight 0.07kg
Teeth Per Inch 6
Tooth Pitch 6tpi
Width 1/2in

Reviews

Be the first to submit a review

Trustpilot