General purpose cut-off saw suitable for semi-professional use. Lightweight and easily transported with integral carry handle. Fitted with Ø355mm abrasive disc suitable for metal cutting. Powered by 2480W motor. Pressed steel base and saw arm with mitring vice. Fully guarded and fitted with dead man's trigger control to prevent accidental starting. Supplied with 110V plug.
| Model No | SM355D110V |
| Consumable Parts: (Sold Separately) | PTC/355C - Abrasive Cutting Disc |
| Cutting Capacity 45° (Angle): | 56mm |
| Cutting Capacity 45° (Bar): | 50mm |
| Cutting Capacity 45° (Box): | 50 x 50mm |
| Cutting Capacity 45° (Pipe): | Ø80mm |
| Cutting Capacity 45° (Rectangle Box): | 80 x 50mm |
| Cutting Capacity 90° (Angle): | 100mm |
| Cutting Capacity 90° (Bar): | 105mm |
| Cutting Capacity 90° (Box): | 105 x 105mm |
| Cutting Capacity 90° (Pipe): | Ø120mm |
| Cutting Capacity 90° (Rectangle Box): | 90 x 130mm |
| Disc Size: | Ø355 x 3 x 25.4mm |
| Motor Power: | 2480W |
| Nett Weight: | 20kg |
| No Load Speed: | 3800rpm |
| Supply: | 110V |
| Voltage |
110V |
| Power |
2480W |
| Diameter |
335mm |