Sealey SM355B72 Cut-Off Saw Blade Ø355 x 2.4mm/Ø25.4mm 72tpu

MPN
SM355B72
Brand
Sealey
EAN-13
5051747786660
Order Code
89-8937
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Tungsten carbide tipped (TCT) saw blades with hardened steel teeth. Suitable for cutting steel, wood, plastics and aluminium alloy.

Model NoSM355B72
Application(s):SM355B
Blade Size(s):Ø355 x 2.4mm/Ø25.4mm
Nett Weight:1.47Kg

Blade Material TCT
Bore 25.4mm
Diameter 355mm
Kerf 2.4mm
Lifetime Warranty No
Material Suitability Aluminium, plastics, steel, wood
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot