Ø355mm TCT blade cuts slow and cold without the need for coolant fluid. Will handle steel, wood, brass, aluminium and most plastics without the need to change blades. Even hidden nails and screws in timber are no longer a problem. Powered by a 2480W motor. Cast alloy base for added strength, while retaining portability. Features heavy-duty saw arm and quick action mitring vice. Fully guarded and fitted with a dead man's trigger control to prevent accidental starting.
| Model No | SM355B110V |
| Consumable Parts: (Sold Separately) | SM355B72 - Blade |
| Cutting Capacity 45° (Angle): | 67mm |
| Cutting Capacity 45° (Bar): | 80mm |
| Cutting Capacity 45° (Box): | 80 x 80mm |
| Cutting Capacity 45° (Pipe): | Ø95mm |
| Cutting Capacity 45° (Rectangle Box): | 90 x 80mm |
| Cutting Capacity 90° (Angle): | 105mm |
| Cutting Capacity 90° (Bar): | 105mm |
| Cutting Capacity 90° (Box): | 105 x 105mm |
| Cutting Capacity 90° (Pipe): | Ø120mm |
| Cutting Capacity 90° (Rectangle Box): | 90 x 145mm |
| Disc Size: | Ø355mm |
| Motor Power: | 2480W |
| Nett Weight: | 20kg |
| No Load Speed: | 1450rpm |
| Supply: | 110V |
| Voltage |
110V |
| Power |
2480W |
| Diameter |
355mm |