Christmas Opening Hours and Delivery Dates here

Sealey SM355B Cut-Off Machine Ø355mm 230V with Blade

Order Code:

89-0455

Brand: Sealey MPN: SM355B EAN-13: 5051747783249
Qty Was Unit Price (Ex VAT)
1+ £410.00 £371.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/01/2026


Ø355mm TCT blade cuts slow and cold without the need for coolant fluid. Will handle steel, wood, brass, aluminium and most plastics, without the need to change blades. Even hidden nails and screws in timber are no longer a problem. Powered by a 2480W motor. Cast alloy base for added strength, while retaining portability. Features heavy-duty saw arm and quick action mitring vice. Fully guarded and fitted with a dead man's trigger control to prevent accidental starting.

Model NoSM355B
Consumable Parts: (Sold Separately)SM355B72 - Blade
Cutting Capacity 45° (Angle):67mm
Cutting Capacity 45° (Bar):80mm
Cutting Capacity 45° (Box):80 x 80mm
Cutting Capacity 45° (Pipe):Ø95mm
Cutting Capacity 45° (Rectangle Box):90 x 80mm
Cutting Capacity 90° (Angle):105mm
Cutting Capacity 90° (Bar):105mm
Cutting Capacity 90° (Box):105 x 105mm
Cutting Capacity 90° (Pipe):Ø120mm
Cutting Capacity 90° (Rectangle Box):90 x 145mm
Disc Size:Ø355mm
Motor Power:2480W
Nett Weight:21kg
No Load Speed:1450rpm
Supply:230V

Voltage 230V
Power 610W
Diameter 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot