Sealey SM3002DFD Digital Feed Display

Order Code:

89-3676

Brand: Sealey MPN: SM3002DFD EAN-13: 5054511371574
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £171.16 £159.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working days

Digital display for the cross slide and the compound tool rest to replace the standard graduated scales. These LCD units improve accuracy, save reading time and minimize errors. Imperial or Metric readings may be selected and the reading can be zeroed at any point. Three decimal place (Metric) and four decimal place (Imperial) displays with an accuracies of ± 0.025mm/0.001". Requires CR2032 – 3V Lithium-ion batteries (not included).


  • Digital display for cross slide and compound tool rest.
  • Improved accuracy, reduced reading time and fewer errors.
  • Imperial or Metric readings which may be zeroed at any point.
  • Accuracies of ± 0.025mm/0.001".
  • Requires CR2032 – 3V Lithium-ion batteries (not included).
  • Model No. SM3002DFD
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot