Sealey SM180B36 Cut-Off Saw Blade Ø180 x 1.9mm/Ø20mm 36tpu

MPN
SM180B36
Brand
Sealey
EAN-13
5051747786486
Order Code
89-8936
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tungsten carbide tipped (TCT) saw blade with hardened steel teeth. Suitable for cutting steel, wood, plastics and aluminium alloy.
  • Tungsten carbide tipped (TCT) saw blade with hardened steel teeth.
  • Suitable for cutting steel, wood, plastics and aluminium alloy.
  • Size/Bore: Ø180 x 1.9mm/Ø20mm.
  • Model No. SM180B36
Application(s) SM180B
Blade Material TCT
Blade Size(s) Ø180 x 1.9mm
Bore 20mm
Diameter 180mm
Kerf 1.9mm
Lifetime Warranty No
Material Suitability Aluminium, plastics, steel, wood
Nett Weight 0.30kg
Number of Teeth 36
Teeth 36tpu

Reviews

Be the first to submit a review

Trustpilot