Sealey SM150D Cut-Off Machine Ø150mm 230V with Disc

Order Code:

89-0451

Brand: Sealey MPN: SM150D EAN-13: 5051747783256
Qty Unit Price (Ex VAT)
1+ £74.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

General purpose cut off saw suitable for semi-professional use or for the home enthusiast. Lightweight and easily transported with integral carry handle. Fitted with Ø150mm abrasive disc suitable for metal cutting. Powered by a 610W motor. Pressed steel base and saw arm with mitring vice. Fully guarded and fitted with dead man's trigger control to prevent accidental starting.

Model NoSM150D
Consumable Parts: (Sold Separately)PTC/150C - Abrasive Cutting Disc
Cutting Capacity 45° (Angle):21mm
Cutting Capacity 45° (Bar):30mm
Cutting Capacity 45° (Box):30 x 30mm
Cutting Capacity 45° (Pipe):Ø32mm
Cutting Capacity 45° (Rectangle Box):30 x 25mm
Cutting Capacity 90° (Angle):25mm
Cutting Capacity 90° (Bar):27mm
Cutting Capacity 90° (Box):27 x 27mm
Cutting Capacity 90° (Pipe):Ø32mm
Cutting Capacity 90° (Rectangle Box):32 x 27mm
Disc Size:Ø150mm
Motor Power:610W
Nett Weight:4.8kg
No Load Speed:9000rpm
Supply:230V

Voltage 230V
Power 610W
Cutting Capacity 45° (Angle) 21mm
Cutting Capacity 45° (Bar) 30mm
Cutting Capacity 45° (Box) 30 x 30mm
Cutting Capacity 45° (Pipe) Ø32mm
Cutting Capacity 45° (Rectangle Box) 30 x 25mm
Cutting Capacity 90° (Angle) 25mm
Cutting Capacity 90° (Bar) 27mm
Cutting Capacity 90° (Box) 27 x 27mm
Cutting Capacity 90° (Pipe) Ø32mm
Cutting Capacity 90° (Rectangle Box) 32 x 27mm
Diameter 150mm
Disc Size Ø150mm
Motor Power 610W
Nett Weight 4.8kg
No-Load Speed 9000rpm
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot