Christmas Opening Hours and Delivery Dates here

Sealey SM1305B14 Blade 2240 x 12 x 0.6mm 14tpi

Order Code:

89-4985

Brand: Sealey MPN: SM1305B14 EAN-13: 5024209871082
Qty Unit Price (Ex VAT)
1+ £16.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.

Model NoSM1305B14
Application(s):SM1305
Blade Size(s):2240 x 12 x 0.6mm
Nett Weight:0.13Kg
Tooth Pitch:14tpi

Type Metal, plastic, wood
Length 2.24m
Lifetime Warranty No
Teeth Per Inch 14
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot