Sealey SM1303B06 Blade 1400 x 6.5 x 0.35mm 6tpi

Order Code:

89-4975

Brand: Sealey MPN: SM1303B06 EAN-13: 5024209870979
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 19/04/2026

Flexible bandsaw blade with hardened steel teeth. Suitable for cutting wood, plastics and thin metal sheet.

Model NoSM1303B06
Application(s):SM1303
Blade Size(s):1400 x 6.5 x 0.35mm
Nett Weight:0.02Kg
Tooth Pitch:6tpi

Type Metal, plastic, wood
Length 1.4m
Lifetime Warranty No
Teeth Per Inch 6
Width 1/4in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot