Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sol Expert SM1200 Solar Cell 1V 200mA Threaded Terminals 45 x 60mm

Order Code:  

49-3485

  Copy to clipboard
Brand: Sol Expert  Copy to clipboard MPN: SM1200  Copy to clipboard EAN-13: 4037373491148
 Report an error

Discontinued

This solar cell 1V 200mA 45 x 60mm from Sol Expert is suitable for hobby work, experimentation and constructing a solar model. The screw contacts make it easy to handle, with no soldering required.


  • Screw connector
  • Crystalline solid
  • Nominal current: 200mA
  • Nominal voltage: 1V
  • Length: 60mm
  • Width: 45mm
  • Manufacturer's part SM1200
Type Solar cell
Output Voltage 1V
Output Current 200mA

Reviews


Be the first to submit a review