Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SLx 2 Way Satellite Distribution Amplifier

Order Code:  

35-3661

  Copy to clipboard
Brand: SLX  Copy to clipboard MPN: 27822BMG  Copy to clipboard EAN-13: 5028422278208
 Report an error

Discontinued

A plug-in signal amplifier designed to increase and improve TV and FM signals.


  • Can also be used to link a satellite decoder to a TV and/or a video recorder
  • Housed in an attractively styled box
  • 2-way outlet
  • Single UHF-VHF input
  • Double insulated
  • Fully screened ideal for digital TV
  • Blue LED illuminates when active
  • Can be wall mounted, template included
  • EMC compliant
  • BS and CE approved
Connection Type Plug-in
Frequency 47 to 230, 470 to 862MHz
Gain 6dB
Height 45mm
Impedance 75R
Length 130mm
Rated Power 5W
Type Signal booster
Voltage Rating 220 to 240V AC
Weight 330g
Width 75mm

Reviews


Be the first to submit a review