Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard SLW2400 2000W PIR Light Controller White

Order Code:  

23-9188

  Copy to clipboard
Brand: Timeguard  Copy to clipboard MPN: SLW2400  Copy to clipboard
 Report an error

Discontinued

The Timeguard SLW2400 2000W PIR Light Controller utilises passive infrared technology to detect heat radiation of moving human bodies. Upon detection, the attached lighting load will illuminate for a user-determined time period. An integral daylight sensor enables night-only operation.

180° PIR Light controller switches ON connected lighting when movement is detected. 12m range with a total PIR switching of 2000W incandescent/halogen or 500W fluorescent/low energy lighting.


  • 12m detection range with 180° area of detection
  • Adjustable light level control
  • IP44 weatherproof rating
  • Adjustable light ON time 5 seconds to 18 minutes
  • Manual ON/OFF override
  • Hinged back box for ease of wiring
  • Total PIR switching: 2000W incandescent/halogen, 500W fluorescent/low energy
  • Manufacturers part no. Timeguard SLW2400
Setting Type PIR
Type PIR light controller
Voltage Rating 230V

Reviews


Be the first to submit a review