Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Gossen Metrawatt SLP 240-40 240W Single Output Variable DC Power Supply 40V

Gossen Metrawatt SLP 240-40 240W Single Output Variable DC Power Supply 40V

Order Code:  

54-7423

  Copy to clipboard
Brand: Gossen Metrawatt  Copy to clipboard MPN: SLP 240-40  Copy to clipboard EAN-13: 4012932121285
 Report an error

Discontinued

The SLP series from Gossen Metrawatt are single-channel laboratory power supplies for universal use in research, development, production, training and service. The instruments are capable of maintaining either constant voltage or constant current levels, and deliver 240W of nominal power over a wide range thanks to the autoranging output. Outputs are available on both the front and rear panels, the rear panel also has an analog 0 to 10V interface and 20mA outputs for the PSU's status. Also on the rear panel is a through mains supply allowing up to three SLPs to use the same mains input. Multiple devices can be linked together to achieve a desired output voltage, by using a master slave configuration the load current is shared equally and the output is controlled from the master supply. Over-temperature protection is a standard feature.
  • Single output
  • Voltage range 0 to 40V
  • Current range 0 to 12A
  • Max. power 240W
  • 2 x safety connectors (front) / screw clamp (rear)
  • Dimensions 102 x 221.5 x 397.5mm
  • Input voltage range 230V AC ±10%
  • Manufacturers type SLP 240-40
  • Weighs 2.8Kg

Reviews


Be the first to submit a review