Gossen Metrawatt SLP 120-40 120W Single Output Variable DC Power Supply 40V

Order Code:

54-7420

Brand: Gossen Metrawatt MPN: SLP 120-40 EAN-13: 4016138540987

Discontinued


The SLP series from Gossen Metrawatt are single-channel laboratory power supplies for universal use in research, development, production, training and service. The instruments are capable of maintaining either constant voltage or constant current levels, and deliver 120W of nominal power over a wide range thanks to the autoranging output. Outputs are available on both the front and rear panels, the rear panel also has an analog 0 to 10V interface and 20mA outputs for the PSU's status. Also on the rear panel is a through mains supply allowing up to three SLPs to use the same mains input. Multiple devices can be linked together to achieve a desired output voltage, by using a master slave configuration the load current is shared equally and the output is controlled from the master supply. Over-temperature protection is a standard feature. · Over-temperature protection
  • Single output
  • Voltage range 0 to 40V
  • Current range 0 to 6A
  • Max. power 120W
  • 2 x safety connectors (front) / screw clamp (rear)
  • Dimensions 102 x 221.5 x 397.5mm
  • Input voltage range 230V AC ±10%
  • Manufacturers type SLP 120-40
  • Weighs 2.8Kg

Trustpilot