Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sliding Rheostat 6Ω/ 3A

Order Code:  

52-2053

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: P04030  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This sliding rheostat is ideal for use in the classroom and the laboratory by students in Key Stage 3 and Key Stage 4. The rigid open framework ensures protection and cooling for the electrical circuit.
  • Wirewound resistance on ceramic tube with special concrete
  • Rheostat 320W
  • Maximum voltage 30V AC/60V DC
  • Resistance 10Ω

Reviews


Be the first to submit a review