Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Sliding Rheostat, 1750Ω, 0.3A

Order Code:  

52-2060

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: P04034/0.3A  Copy to clipboard
 Report an error

Discontinued

This sliding 1750Ω 0.3A rheostat has a wirewound porcelain tube with cast enamelled metal ends and can be used for series resistance or as a potentiometer.


  • Ohms and amperes labelled on slider
  • Suitable for Key Stages 3 and 4
Type Sliding rheostat
Resistance 1.75kΩ
Current 0.3A

Questions


*Question functionality currently disabled


10 November 2015 Question by: Rapid Customer | Product code: 52-2060
Q. The physical sizes and connectors please.
A. Hi Mark, thank you for your question. The dimensions are as follows: L 35cm H 15cm W 9.5cm. There are screw binding posts on each side and front.

Reviews


Be the first to submit a review