Bahco SL25 Socket Set of 25 Metric 1/4in Drive

MPN
SL25
Brand
Bahco
EAN-13
7314153013422
Order Code
95-2140
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/09/2026

The Bahco SL25 is a handy 1/4in drive socket set complete with 12 sockets made from hardened chrome vanadium, a bit set with a dynamic drive profile and a quick-release ratchet. Ideal for the home, garage or car, this Bahco SL25 socket set will give years of service as it is made from a hard-wearing steel material. The set has all the most common sized sockets, so the set is well equipped to tackle any job in or around the home. It is especially suitable for the motor trade.

Supplied in a sturdy, high-density polythene carry case with sponged lining that is labelled with the corresponding items for quick and easy identification.

Contains:

1 x 1/4in Reversible Quick-Release Ratchet
12 x Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 and 13mm
2 x Phillips Bits: PH2
2 x Hex Bits: 5 and 6mm
6 x TORX Bits: TX10, TX15, TX20, TX25, TX30 and TX40
1 x 1/4in Bit Holder 
1 x 100mm Extension


Type Socket set

Reviews

Be the first to submit a review

Trustpilot