Sealey SL1D Locker 1 Door

Order Code:

89-6971

Brand: Sealey MPN: SL1D EAN-13: 5051747497436
Qty Unit Price (Ex VAT)
1+ £125.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Single locker suitable for a wide variety of commercial applications with hanging bar and single shelf. Door is ventilated and fitted with cylinder lock. Supplied with small vanity mirror. Flat packed to save freight cost.

Model NoSL1D
Doors:1
Nett Weight:17.73kg
Overall Size (W x D x H):380 x 450 x 1850mm

Type Locker - 1 door
Number of doors 1
Content 1
Dimensions 380 x 450 x 1850mm
Height 1850mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories


Trustpilot