Christmas Opening Hours and Delivery Dates here

Facom SL.161 Sealed Pear Head Ratchet 1/2in Drive

Order Code:

49-4478

Brand: Facom MPN: SL.161PB EAN-13: 3148519045369
Qty Unit Price (Ex VAT)
1+ £51.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

This high quality ½in ratchet from Facom is dustproof, so the mechanism needs no maintenance. The ergonomically-designed handle is also resistant to chemicals and solvents.


  • Palm control system avoids the risk of accidental reverse
  • Drive direction changed by switch which can be operated easily even with greasy hands
  • 72-tooth mechanism for 5° increments
  • Compact head
  • Hanging hook
  • Ratchet head diameter 37mm
  • Overall length 262mm
  • ISO 3315, DIN 3122
  • Manufacturer's part SL.161
Type Pear head ratchet
Drive Size 1/2in
Length 262mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot