Christmas Opening Hours and Delivery Dates here

Sealey SKS01 Key Lock Security Safe 350 x 250 x 250mm

Order Code:

89-7046

Brand: Sealey MPN: SKS01 EAN-13: 5024209113878
Qty Unit Price (Ex VAT)
1+ £62.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Heavy-duty steel construction with twin locking bolts. Powder coated finish to help prevent corrosion. Compact design, pre-drilled holes and security fixings allow safe to be fixed to the floor or to the wall and hidden away discreetly. Supplied with two keys.

Model NoSKS01
External Dimensions (W x D x H):350 x 250 x 250mm
Internal Dimensions (W x D x H):345 x 230 x 245mm
Nett Weight:8.64Kg
Shelf Quantity:0
Slot Size (W x H):n/a
Thickness Wall/Door:2/4mm

Type Key lock safe
Height 250mm
Width 350mm
Depth 250mm
Lifetime Warranty No
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot