Sealey SKFS01 Key Lock Floor Safe 260 x 400 x 140mm

MPN
SKFS01
Brand
Sealey
EAN-13
5051747622739
Order Code
89-8055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel construction with triple locking bolts. Powder coated finish to help prevent corrosion. Compact design, pre-drilled holes and security fixings allow safe to be fixed into the floor and be hidden away discreetly. Supplied with two keys.
  • Heavy-duty steel construction with triple locking bolts.
  • Powder coated finish to help prevent corrosion.
  • Compact design, pre-drilled holes and security fixings allow safe to be fixed into the floor and be hidden away discreetly.
  • Supplied with two keys.
  • External Size (W x D x H): 260 x 400 x 140mm.
  • Internal Size (W x D x H): 225 x 315 x 90mm.
  • Model No. SKFS01
Type Floor safe
Height 400mm
Width 260mm
Depth 140mm
External Dimensions (W x D x H) 260 x 400 x 140mm
Internal Dimensions (W x D x H) 225 x 315 x 90mm
Lifetime Warranty No
Material Steel
Nett Weight 12kg
Shelf Quantity 0
Slot Size (W x H) n/a

Reviews

Be the first to submit a review

Trustpilot