EMAS SKF-10 Float Switch, 10m Cable

MPN
SKF-10
Brand
EMAS
Order Code
43-0021
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
1+ £31.57
5+ £28.89
25+ £26.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 2 days

The EMAS SKF 10m Float Switch is easy to assemble and has a feature to adjust the requested operation interval with weight.
Different cable lengths are an option with a rating of IP68.


  • PVC cable type
  • Contact Material - AgNi
  • Phase Number - 1 Phase
  • Cable length 10m
  • With Standard Weight
Type Level Control Float Switch
Maximum Voltage 250V AC
Current Rating 6A
Cable Type PVC
Contact Material - AgNi
Contact Configuration On-Off
Ingress Protection IP68
Maximum Current 6A
Operating Temperature -15 to + 80°C
Phase Number - 1 Phase
Usage Category AC15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot