Christmas Opening Hours and Delivery Dates here

Sealey SKC93 Key Cabinet with 93 Key Tags

Order Code:

89-2705

Brand: Sealey MPN: SKC93 EAN-13: 5024209037013
  • Quickly find another product in this range by Key Capacity:

    20 45 93
Qty Unit Price (Ex VAT)
1+ £38.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Seamless steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Piano hinged door with catch plate gives added security. Supplied with a pack of colour-coded key tags. Includes mounting screws and wall plugs.

Model NoSKC93
Key Capacity:93
Nett Weight:2.52Kg
Overall Size (W x D x H):240 x 80 x 300mm

Type Cabinet
Key Capacity 93
Lifetime Warranty No
Locking Mechanism Key
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot