Sealey SKC820 Key Cabinet 20 Key Tumbler Lock

MPN
SKC820
Brand
Sealey
EAN-13
5051747381810
Order Code
89-6274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.25
10+ £19.54
50+ £18.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Seamless steel construction with durable coating for corrosion resistance. High quality cylinder type lock with tumbler security system. Piano hinged door with catch plate gives added security. Supplied with colour-coded key tags. Includes mounting screws and wall plugs.
  • Seamless steel construction with durable coating for corrosion resistance.
  • High quality cylinder type lock with tumbler security system.
  • Piano hinged door with catch plate gives added security.
  • Supplied with colour-coded key tags.
  • Includes mounting screws and wall plugs.
  • Size (W x D x H): 160 x 80 x 200mm.
  • Model No. SKC820
Type Cabinet
Key Capacity 20
Lifetime Warranty No
Locking Mechanism Tumbler
Material Steel
Nett Weight 0.88kg
Overall Size (W x D x H) 160 x 80 x 200mm

Reviews

Be the first to submit a review

Trustpilot