Christmas Opening Hours and Delivery Dates here

Sealey SKC50 Key Cabinet 50 Key Capacity

Order Code:

89-4533

Brand: Sealey MPN: SKC50 EAN-13: 5024209813853
Qty Was Unit Price (Ex VAT)
1+ £70.39 £65.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Steel construction with durable coating for corrosion resistance. Fitted with high quality cam type lock and supplied with two keys. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Supplied with index card for easy key location. Includes mounting screws and wall plugs.

Model NoSKC50
Key Capacity:50
Nett Weight:4.73Kg
Overall Size (W x D x H):375 x 80 x 550mm

Type Cabinet
Key Capacity 50
Lifetime Warranty No
Locking Mechanism Key
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot